EBC13DCWD

Heilind Number:SULEBC13DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCWD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCWD

Detailed Description

The PBT & Phosphor Bronze Female PCB Connector, featuring a 2-row design with a clearance hole mount type, is engineered for high-performance board-to-board connections. With a contact material of gold-plated phosphor bronze, it ensures reliable conductivity at an amperage of 3A and voltage of 700 VAC. The hairpin contact type and straight orientation provide secure mating, while the 26 positions accommodate multiple connections. With a tail length of 3.18mm, it offers easy through-hole termination. Operating in a wide temperature range from -65 to 125°C, and with a compact size of 9.4mm width and 15.49mm height, this connector is ideal for demanding applications in industries such as aerospace, defense, and telecommunications. Terminated with matte tin plating, it guarantees durability and longevity in harsh environments. Trust the EBC13DCWD for seamless and efficient PCB connectivity.