EBC13DCWH-S288

Heilind Number:SULEBC13DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCWH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Board-to-Board PCB Connector, featuring a durable construction for reliable connectivity in electronic systems. With a 3A amperage and 700VAC voltage rating, this connector ensures efficient power transmission. Its 2-row design with 26 positions and straddle orientation offers versatility in circuit board assembly. Utilizing a clearance hole mount type and card extender termination method, installation is quick and hassle-free. The contacts, made of gold-plated phosphor bronze, guarantee optimal conductivity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet high-performing. Perfect for use in hi-rel applications, the EBC13DCWHS288 is a top choice for demanding electronic projects.