EBC13DCWH

Heilind Number:SULEBC13DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCWH

Detailed Description

Introducing the EBC13DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 26 positions, this connector offers exceptional connectivity in a compact form factor. The contact material of phosphor bronze with gold plating ensures reliable signal transmission, while the hairpin contact type and straight orientation facilitate easy mating. Operating at voltages up to 700 VAC and amperages of 3 A, it is suitable for a wide range of power and signal applications. Its clearance hole mount type and through-hole termination method provide secure attachment to PCBs. With a tail length of 3.18mm and a low profile of 15.49mm, it offers flexibility in assembly. Meeting rigorous standards, including an operating temperature range of -65 to 125°C and termination plating of matte tin, it guarantees performance in harsh environments. The EBC13DCWH is the ideal choice for industries where reliability and durability are paramount.