| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCWI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DCWI-S288 |
EBC13DCWI-S288
| Heilind Number: | SULEBC13DCWI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCWI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DCWI-S288, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 26 female contacts, this connector ensures secure and reliable connectivity. Featuring a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it offers excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The hairpin contact type and straddle orientation further enhance its stability. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Matte Tin termination plating adds to its longevity. Trust the EBC13DCWI-S288 for efficient and robust board-level interconnections.

