EBC13DCWI

Heilind Number:SULEBC13DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCWI

Detailed Description

PBT & Phosphor Bronze Connector EBC13DCWI boasts a robust design, featuring a 2-row threaded mount for secure installation. With a 3A amperage rating and gold-plated phosphor bronze contacts, it ensures reliable conductivity. The 26-position connector, with a pitch of 2.54mm, is suitable for various applications. Operating at temperatures ranging from -65 to 125°C, it offers versatility in harsh environments. The straight orientation and hairpin contact type further enhance its performance. With a voltage rating of 700VAC, this connector is ideal for high-power applications. Its 15.49mm height and 9.4mm width make it compact yet efficient. Termination plating with matte tin provides durability. A perfect choice for board-to-board and card edge connections, the EBC13DCWI guarantees quality and longevity in electronic assemblies.