EBC13DCWN-S288

Heilind Number:SULEBC13DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCWN-S288

Detailed Description

Introducing the EBC13DCWN-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting durability even in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power delivery. The female gender connector with 2 rows and 26 positions offers versatile connectivity options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it ensures secure and low-resistance connections. The 2.54mm pitch and hairpin contact type further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, it suits various applications. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating and straddle orientation, this connector meets high industry standards. Perfect for use in aerospace, defense, and industrial applications, the EBC13DCWN-S288 is a reliable solution for your connectivity needs.