EBC13DCWN

Heilind Number:SULEBC13DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCWN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCWN

Detailed Description

The SKU EBC13DCWN features a high-quality female connector designed for board-to-board PCB applications. With two rows and 26 positions, it offers ample connectivity options. Constructed with PBT and Phosphor Bronze materials and Gold contact plating, this connector ensures reliable performance. Its Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With a pitch of 2.54mm and a tail length of 3.18mm, it facilitates precise PCB assembly. The connector's straight orientation, 15.49mm height, and 9.4mm width make it suitable for various electronic devices. With an operating temperature range of -65 to 125°C and Matte Tin termination plating, it offers durability in harsh environments. Perfect for applications where high reliability is essential, this connector is a crucial component for advanced electronic systems.