EBC13DCWS-S288

Heilind Number:SULEBC13DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCWS-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC13DCWS-S288, is a high-quality female connector designed for reliable power transmission in electronic devices. With a current rating of 3A and a voltage resistance of 700VAC, it ensures safe and efficient operation. Featuring two rows of gold-plated hairpin contacts with a pitch of 2.54mm, it guarantees secure and stable connections. The connector's side hole mount type and card extender termination method make installation easy. Made with durable materials and operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With 26 positions and a compact design (15.49mm height, 9.4mm width), it offers versatility without compromising on space. The matte tin termination plating ensures long-lasting performance. Ideal for hi-rel applications, this connector is a must-have for any professional PCB assembly project.