EBC13DCWS

Heilind Number:SULEBC13DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCWS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCWS

Detailed Description

Introducing the EBC13DCWS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity and longevity. The hairpin contact type and straight orientation provide easy and accurate mating. Operating at voltages up to 700VAC and amperages of 3A, it's suitable for various electronic systems. The termination method of through-hole soldering with matte tin plating guarantees a robust and stable connection. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Measuring only 15.49mm in height and 9.4mm in width, it offers a compact yet durable solution for your connectivity needs. Whether in aerospace, military, or industrial settings, the EBC13DCWS is the perfect choice for high-reliability applications.