EBC13DCWT-S288

Heilind Number:SULEBC13DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCWT-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EBC13DCWT-S288, is a reliable and high-performance solution for your connectivity needs. With a 3A amperage and 700VAC voltage rating, this female connector is designed for demanding applications. Featuring two rows for efficient PCB connection, it offers a secure threaded mount type and card extender termination method. The contact material, phosphor bronze, and gold plating ensure excellent conductivity and durability. With 26 hairpin contacts and a 2.54mm pitch, precise and stable connections are guaranteed. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust in the EBC13DCWTS288 for seamless board-to-board connections in your electronic systems.