EBC13DCWT

Heilind Number:SULEBC13DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCWT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCWT

Detailed Description

Introducing the EBC13DCWT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission capabilities. The 26-position, dual-row design with hairpin contacts allows for secure and efficient connections. Threaded mounting and through-hole termination guarantee stability on the PCB. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the EBC13DCWT for high-reliability connectivity in your electronic systems.