EBC13DETH

Heilind Number:SULEBC13DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DETH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DETH

Detailed Description

Introducing the EBC13DETH, a high-performance PCB connector designed for reliability in demanding electronic applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure PCB-to-PCB connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and thru-hole termination method offer easy and reliable assembly. Operating in a wide temperature range from -65 to 105°C, it is suitable for use in harsh environments. With 26 positions and a compact design measuring 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained applications. Trust the EBC13DETH for secure and durable board-to-board connections in your electronic designs.