EBC13DETI

Heilind Number:SULEBC13DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DETI

Detailed Description

The EBC13DETI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a contact rating of 3A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The connector has 26 positions arranged in 2 rows, with a pitch of 2.54mm (.1in) for easy installation on PCBs. The cantilever contact type and gold plating guarantee low contact resistance and high durability. Its threaded mount type and thru-hole termination method provide secure and stable connections. With an operating temperature range of -65 to 105°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), saves space on the PCB. The matte tin termination plating ensures excellent solderability. Overall, the EBC13DETI is a reliable and efficient solution for your board-to-board connectivity needs.