EBC13DETN

Heilind Number:SULEBC13DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DETN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DETN

Detailed Description

Introducing the EBC13DETN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with a combination of PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage limit of 700VAC, it meets the demands of power-intensive systems. Featuring 26 positions arranged in two rows with a pitch of 2.54mm, it offers ample connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transmission. Its cantilever contact type and straight orientation facilitate easy insertion and removal. With a wide operating temperature range of -65 to 105°C, it is suitable for use in diverse environmental conditions. The termination method of through-hole soldering with Matte Tin plating ensures secure and lasting connections. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust the EBC13DETN for seamless board-to-board connections in your electronic designs.