EBC13DEYH

Heilind Number:SULEBC13DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DEYH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DEYH

Detailed Description

The EBC13DEYH is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows of 26 gold-plated contacts made of phosphor bronze, ensuring excellent conductivity and durability. The cantilever contact type and thru-hole termination method make for easy and secure installation, while the clearance hole mount type allows for efficient PCB assembly. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 105°C, this connector is suitable for a wide range of applications. Its low profile, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained designs. The matte tin termination plating offers added protection against corrosion, ensuring long-term performance. Whether used in consumer electronics, industrial machinery, or telecommunications equipment, the EBC13DEYH guarantees reliable connectivity in any environment.