EBC13DEYI

Heilind Number:SULEBC13DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DEYI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DEYI

Detailed Description

The EBC13DEYI is a high-quality PCB connector designed for precision electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the performance requirements of various electronic devices. The female connector has two rows of cantilever contacts plated with gold, guaranteeing low contact resistance and high signal integrity. Its threaded mount and thru-hole termination method offer secure and stable attachment to the PCB. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options for complex circuitry. Operating smoothly in a wide temperature range from -65 to 105°C, it is suitable for use in harsh industrial settings. The matte tin termination plating ensures long-term durability and corrosion resistance. Compact in size with a height of 10.95mm and width of 8.38mm, it fits seamlessly into PCB layouts. Classified under the hi-rel category, it meets stringent reliability standards, making it ideal for aerospace, defense, and other mission-critical applications. Trust the EBC13DEYI for efficient and robust board-to-board connectivity in your electronic designs.