| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DEYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DEYN |
EBC13DEYN
| Heilind Number: | SULEBC13DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DEYN |
| ECAD Model: |
Specifications
Detailed Description
The EBC13DEYN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The cantilever contact type and straight orientation make for easy and secure connections, while the 2.54mm pitch and 26 positions allow for versatile usage. Operating in temperatures ranging from -65 to 105°C, this connector is built to withstand harsh environments. Perfect for use in industrial, aerospace, and telecommunications settings, the EBC13DEYN guarantees high performance and durability.

