EBC13DKAD

Heilind Number:SULEBC13DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKAD

Detailed Description

Introducing SKU EBC13DKAD, a high-performance board to board PCB connector designed for demanding applications. This connector features a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and right-angle orientation offer versatility in PCB layout. Utilizing thru-hole termination with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. With 26 positions and a 2.54mm pitch, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. Matte tin termination plating ensures soldering reliability. Whether for aerospace, defense, or industrial applications, the EBC13DKAD connector delivers high performance without compromise.