EBC13DKAN

Heilind Number:SULEBC13DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKAN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKAN

Detailed Description

Introducing SKU EBC13DKAN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3 A and a voltage capacity of 700 VAC. Its female gender, two rows, and right-angle orientation make it suitable for various PCB layouts, while the thru-hole termination method and gold-plated contacts guarantee secure and efficient soldering. With 26 positions and a pitch of 2.54 mm, it enables precise and seamless connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for demanding environments. Its compact design, measuring 13.97 mm in height and 9.4 mm in width, offers space-saving benefits without compromising performance. Ideal for industrial and commercial applications, the EBC13DKAN connector is a must-have component for your electronic projects.