EBC13DKAS

Heilind Number:SULEBC13DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKAS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKAS

Detailed Description

The EBC13DKAS is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring a robust construction with PBT and phosphor bronze materials, this connector offers durability in various environments. The cantilever contact type and gold plating guarantee excellent signal integrity, while the termination method of thru-hole soldering provides secure and stable connections. Its right-angle orientation and side-hole mount type allow for easy installation in tight spaces. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Compliant with industry standards, this connector is a reliable solution for your connectivity needs.