EBC13DKAT

Heilind Number:SULEBC13DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKAT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKAT

Detailed Description

The EBC13DKAT is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, it ensures durability and reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it provides secure power and signal transmission. The female connector, with two rows and threaded mount type, offers easy and stable installation on PCBs. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. With 26 positions and a pitch of 2.54mm, it allows for efficient and precise connections. The right-angle orientation and 2.54mm tail length further enhance versatility. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Terminated with matte tin, it ensures optimal performance and longevity. The EBC13DKAT is a top choice for engineers and designers seeking high-quality interconnect solutions for their PCB designs.