EBC13DKDD

Heilind Number:SULEBC13DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKDD

Detailed Description

This EBC13DKDD board-to-board PCB connector offers reliable connectivity in electronic applications. Featuring a sturdy construction with PBT and phosphor bronze materials, it ensures durability. The gold-plated contacts provide excellent conductivity, while the cantilever contact type guarantees secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. This female connector has two rows with 26 positions each, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The connector’s compact design, with dimensions of 9.4mm width and 15.49mm height, saves space on the board. Its matte tin termination plating ensures reliable solder connections. Whether used in consumer electronics or industrial machinery, the EBC13DKDD connector is a dependable choice for high-performance applications.