EBC13DKDH

Heilind Number:SULEBC13DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKDH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKDH

Detailed Description

The EBC13DKDH Board To Board PCB Connector is a high-quality component designed for reliable and efficient electronic connections. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures excellent conductivity and durability. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its Cantilever contact type and Thru Hole termination method make for easy and secure installation. With 26 positions and a clearance hole mount type, it offers versatility in circuit board layout. Operating temperature range of -65 to 125 °C guarantees performance in harsh environments. Measuring at .61 in height, 9.4 mm width, and a tail length of 4.06 mm (.16 in), it provides a compact yet functional solution for connectivity needs. Termination plating of Matte Tin further enhances its reliability. Perfect for use in various electronic devices, the EBC13DKDH is a must-have component for professionals in the industry.