EBC13DKDI

Heilind Number:SULEBC13DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKDI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKDI

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EBC13DKDI. Designed for high-performance applications, this connector features a female gender with 2 rows and a threaded mount type for secure installation. With a contact rating of 3A and a voltage rating of 700 VAC, it ensures reliable power transmission. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. Operating in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. With 26 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method is through-hole, with matte tin plating for durability. At a compact size of 9.4mm in width and 15.49mm in height, it's space-efficient. Ideal for demanding industrial applications, this connector is a reliable solution that meets stringent quality standards. Enhance your connectivity with the EBC13DKDI.