EBC13DKDN

Heilind Number:SULEBC13DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKDN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKDN

Detailed Description

The EBC13DKDN is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The two-row, 26-position design offers ample connectivity options, while the cantilever contact type guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for industrial and aerospace use. The connector, with its gold-plated phosphor bronze contacts and matte tin termination plating, ensures excellent conductivity and corrosion resistance. With a compact form factor and straight orientation, it is easy to integrate into PCB assemblies. The EBC13DKDN is the ideal choice for high-reliability board-to-board and card edge connections.