EBC13DKDS

Heilind Number:SULEBC13DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKDS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKDS

Detailed Description

Introducing the EBC13DKDS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with a female gender and featuring two rows of contact pins, this connector offers seamless integration with your PCB layout. Its side hole mount and thru-hole termination method ensure secure attachment, while the phosphor bronze contact material with gold plating guarantees optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for a wide range of power and signal transmission tasks. The cantilever contact type and straight orientation provide easy mating, while the 26 positions and 4.06mm tail length offer versatility in connection options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet durable, with matte tin termination plating ensuring long-lasting performance. Ideal for demanding applications in industries such as aerospace, telecommunications, and medical devices, the EBC13DKDS is a must-have component for your next project. Elevate your connectivity standards with this top-of-the-line PCB connector.