EBC13DKED

Heilind Number:SULEBC13DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKED
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKED

Detailed Description

Introducing the EBC13DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Featuring two rows of 26 female contacts with a pitch of 2.54mm, it offers reliable connectivity in compact spaces. The contact material is made of phosphor bronze with gold plating for optimal signal transmission. Its cantilever contact type ensures secure mating, while the right-angle orientation allows for convenient installation. With a clearance hole mount and thru-hole termination method, assembly is a breeze. The connector's compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the EBC13DKED for your critical connectivity needs.