| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DKEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DKEI |
EBC13DKEI
| Heilind Number: | SULEBC13DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DKEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBC13DKEI PCB connector, designed for reliable board-to-board connectivity in high-performance applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission and durability. The threaded mount and thru-hole termination method guarantee secure installation, while the right-angle orientation and 2.54mm pitch offer flexible PCB layout options. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for even the most demanding environments. With 26 positions and a current rating of 3A, it provides ample connectivity for your electronic systems. Trust in the EBC13DKEI for high-reliability connections in aerospace, defense, and industrial applications.

