| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DKEN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DKEN |
EBC13DKEN
| Heilind Number: | SULEBC13DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DKEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DKEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage and 700VAC voltage rating, it offers efficient connectivity in various systems. The female connector, with two rows and 26 positions, is ideal for complex PCB layouts. Its cantilever contact type and right-angle orientation provide secure mating in tight spaces. Operating seamlessly in a wide temperature range from -65 to 125°C, the EBC13DKEN guarantees durability and performance. Its matte tin termination plating ensures long-term stability. Perfect for industrial and electronic applications, this connector is a dependable choice for your connectivity needs.

