| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DKES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DKES |
EBC13DKES
| Heilind Number: | SULEBC13DKES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DKES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DKES, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 26 cantilever contacts and a 2.54mm pitch, it offers efficient multi-point connections. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. With a compact height of 13.97mm and width of 9.4mm, it's space-efficient without compromising performance. Trust the EBC13DKES for secure and durable board-level interconnect solutions.

