EBC13DKET

Heilind Number:SULEBC13DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKET

Detailed Description

Introducing the EBC13DKET, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a dual-row design with 26 positions, ideal for complex circuitry. With a pitch of 2.54mm, it ensures precise alignment, while the threaded mount type and thru-hole termination method guarantee secure installation. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity even in demanding environments. Operating at voltage levels of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suited for a wide range of industrial applications. Its cantilever contact type and right-angle orientation further enhance flexibility in design. The matte tin termination plating adds to its durability. With a compact design, measuring 13.97mm in height and 9.4mm in width, the EBC13DKET is a space-saving solution without compromising performance. Perfect for use in hi-rel environments, this connector is a dependable choice for your connectivity needs.