EBC13DKJD

Heilind Number:SULEBC13DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKJD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKJD

Detailed Description

Introducing the EBC13DKJD, a high-performance board-to-board PCB connector designed for demanding applications. Made with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. Featuring a female gender, two rows of contacts, and a right-angle orientation, it offers versatile connectivity options. The contact material is Gold-plated Phosphor Bronze for optimal signal transmission. With a pitch of 2.54mm, it's suitable for standard PCB layouts. The cantilever contact type and thru-hole termination method provide secure connections. Operating in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Whether used in aerospace, defense, or industrial applications, the EBC13DKJD guarantees performance and reliability.