| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DKJH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DKJH |
EBC13DKJH
| Heilind Number: | SULEBC13DKJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DKJH |
| ECAD Model: |
Specifications
Detailed Description
The EBC13DKJH is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 26 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable connectivity. Operating at a maximum voltage of 700 VAC and 3A, it is suitable for power and signal transmission. The clearance hole mount type and right-angle orientation offer flexibility in PCB layout. With a tail length of 12.7mm and a low-profile design measuring 13.97mm in height and 9.4mm in width, it is space-efficient. Meeting stringent quality standards with a matte tin termination plating and an operating temperature range of -65 to 125°C, this connector is ideal for industries requiring high reliability.

