EBC13DKJI

Heilind Number:SULEBC13DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKJI

Detailed Description

The EBC13DKJI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB configurations. Gold-plated contacts on a cantilever design guarantee excellent conductivity. With 26 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its matte tin termination plating provides corrosion resistance. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. The EBC13DKJI is a top choice for engineers seeking reliable and high-speed board-to-board connections.