| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DKJN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DKJN |
EBC13DKJN
| Heilind Number: | SULEBC13DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DKJN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a rugged construction featuring PBT and Phosphor Bronze materials and gold-plated contacts, this connector ensures reliable signal transmission even in demanding environments. The female connector boasts two rows of 26 cantilever contacts, suitable for power and data applications. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees efficient power delivery. Its right-angle orientation and thru-hole termination make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C, it is ideal for use in various industries. Trust the EBC13DKJN for robust and secure board-to-board connections.

