EBC13DKJS

Heilind Number:SULEBC13DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKJS

Detailed Description

Introducing our Female Board-to-Board PCB Connector, SKU EBC13DKJS, designed for high-performance applications. This connector features a robust construction with PBT housing and Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards. The Cantilever contact type and Thru Hole termination method offer secure and stable connections. Boasting 26 positions across 2 rows with a 2.54mm pitch, it enables efficient PCB mating. Its right-angle orientation and side hole mount type provide versatility in installation. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it's ideal for harsh environments. The connector's compact dimensions, with a height of 13.97mm and width of 9.4mm, make it suitable for space-constrained PCB layouts. With Matte Tin termination plating for added durability, this connector is a reliable choice for various electronic systems. Perfect for applications in aerospace, defense, telecommunications, and more, the EBC13DKJS guarantees exceptional performance and longevity.