EBC13DKJT

Heilind Number:SULEBC13DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKJT

Detailed Description

The EBC13DKJT Connector offers reliable and high-performance connectivity for your PCB applications. With a sturdy construction of PBT and Phosphor Bronze, it ensures durability and longevity. This Female connector features two rows of 26 positions, suitable for intricate circuit designs. The Cantilever contact type with gold plating guarantees excellent signal transmission. Operating at a maximum voltage of 700 VAC and 3 A current, it meets stringent power requirements. Its threaded mount type and thru-hole termination method provide secure attachment to the board. With a pitch of 2.54mm and a tail length of 12.7mm, it offers efficient signal routing. The connector's -65 to 125 °C operating temperature range makes it suitable for varied environmental conditions. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, optimizes space on the PCB. Certified for Board to Board and Card Edge applications, this connector is a reliable choice for your connectivity needs.