EBC13DKMD

Heilind Number:SULEBC13DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKMD

Detailed Description

Introducing the EBC13DKMD, a high-performance female connector designed for board-to-board PCB applications. Featuring durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The 2-row design with 26 positions allows for efficient PCB integration. Utilizing wire wrap termination and gold-plated contacts, it guarantees secure and low-resistance connections. With a clearance hole mount type and straight orientation, installation is quick and effortless. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and harsh conditions. Measuring .61 inches in height and 9.4mm in width, it offers a compact solution without compromising on performance. Trust the EBC13DKMD for your connectivity needs in aerospace, defense, and other hi-rel applications.