| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DKMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DKMH |
EBC13DKMH
| Heilind Number: | SULEBC13DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DKMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DKMH, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows and 26 positions with a pitch of 2.54mm, this connector ensures reliable connectivity in compact spaces. The female connector, made of PBT and phosphor bronze with gold plating, guarantees optimal signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Its cantilever contact type and wire wrap termination method offer secure and efficient wire connections. Operating seamlessly in temperature ranges from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, the EBC13DKMH is ideal for demanding electronic systems. Trust in its durability, with matte tin termination plating for long-lasting performance. Elevate your PCB designs with this essential component.

