EBC13DKMI

Heilind Number:SULEBC13DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKMI

Detailed Description

Introducing the EBC13DKMI PCB Connector, a high-performance component designed for reliable power and signal transmission. This female connector features two rows for efficient connectivity, with a threaded mount type ensuring secure installation. Its termination method through wire wrap guarantees a stable connection. Crafted from durable PBT and Phosphor Bronze materials with gold contact plating, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it is suitable for various applications. The cantilever contact type and straight orientation further enhance its versatility. With 26 positions and a tail length of 14.22 mm, it accommodates multiple connections while operating flawlessly in a wide temperature range of -65 to 125 °C. The matte tin termination plating ensures longevity. Ideal for hi-rel environments, this connector is a dependable choice for your PCB and card edge connectivity needs.