EBC13DKMS

Heilind Number:SULEBC13DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKMS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKMS

Detailed Description

The EBC13DKMS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a female orientation with two rows of 26 cantilever contacts, this connector ensures secure and efficient connectivity. Constructed with durable PBT and phosphor bronze materials, it offers a maximum amperage of 3A and a voltage rating of 700VAC, making it suitable for various applications. With a pitch of 2.54mm and termination method of wire wrap, installation is easy and efficient. The contacts are plated with gold for enhanced conductivity, while the termination features matte tin plating for added durability. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for demanding industrial and commercial settings, the EBC13DKMS is a top choice for engineers and manufacturers seeking high-quality connectivity solutions.