| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DKMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DKMT |
EBC13DKMT
| Heilind Number: | SULEBC13DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female Connector, EBC13DKMT. With a current rating of 3A and voltage handling up to 700VAC, this threaded mount type connector is perfect for high-power applications. Featuring 26 positions in a 2-row configuration with a pitch of 2.54mm, it ensures secure and reliable connections on your PCB. The cantilever contact type with gold plating on phosphor bronze contacts guarantees optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The termination method of wire wrap and matte tin plating make installation easy and durable. Measuring only 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the EBC13DKMT for seamless board-to-board connections in your projects.

