| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DKND |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DKND |
EBC13DKND
| Heilind Number: | SULEBC13DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DKND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DKND, a high-performance connector designed for seamless board-to-board PCB and card edge connections. Featuring durable PBT and phosphor bronze construction, this connector ensures reliable power transmission with a 3A current rating and a voltage capacity of 700VAC. Its female gender, dual-row, and cantilever contact type make it ideal for various electronic applications. With a pitch of 2.54mm, operating temperatures ranging from -65 to 125°C, and matte tin termination plating, it guarantees stable performance even in harsh environments. The connector's clearance hole mount type and straddle orientation facilitate easy installation, while its 26 positions and 15.37mm tail length provide ample connectivity options. Trust the EBC13DKND for efficient and secure interconnections in your electronic devices.

