EBC13DKNH

Heilind Number:SULEBC13DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKNH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKNH

Detailed Description

Introducing the EBC13DKNH, a high-performance board-to-board PCB connector designed for optimal electronic connectivity. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender, two rows, and clearance hole mount type make it versatile for various applications. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm and 26 positions, it offers precise and secure connections. The cantilever contact type and straddle orientation further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 13.97mm and width of 9.4mm, ensures easy installation. The termination method is card extender, and termination plating is matte tin, meeting industry standards for quality and performance. Perfect for use in hi-rel environments, the EBC13DKNH is a reliable solution for your connectivity needs.