EBC13DKNI

Heilind Number:SULEBC13DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKNI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKNI

Detailed Description

The EBC13DKNI PCB connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. This female connector offers two rows of 26 positions, allowing for versatile connectivity options. Its threaded mount type and cantilever contact design ensure secure and stable connections. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient on the PCB. Overall, the EBC13DKNI is a high-quality solution for board-to-board and card edge connections in various electronic applications.