EBC13DKNN

Heilind Number:SULEBC13DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKNN

Detailed Description

Introducing the EBC13DKNN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 700VAC, it offers robust power transmission capabilities. The connector's cantilever contact type and gold plating guarantee low contact resistance and high signal integrity. With 26 positions spread across 2 rows, it allows for versatile connectivity options. Its straddle orientation and card extender termination method ensure secure and stable connections. Featuring a pitch of 2.54mm (.1in) and a tail length of 15.37mm (.605in), it provides precise and efficient PCB mating. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, it offers a compact yet durable solution for your connectivity needs. Trusted for its quality and performance, the EBC13DKNN is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.