| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DKNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DKNS |
EBC13DKNS
| Heilind Number: | SULEBC13DKNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DKNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DKNS, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. With a pitch of 2.54mm, this connector features two rows of 26 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The cantilever contact type and side hole mount offer secure and stable connections, while the card extender termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for demanding industrial applications. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the EBC13DKNS for seamless interconnection in your electronic systems.

