EBC13DKNT

Heilind Number:SULEBC13DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKNT

Detailed Description

Introducing SKU EBC13DKNT, a high-performance board to board PCB connector designed for demanding electronic applications. With a compact form factor and two rows of 26 female contacts, this connector offers seamless connectivity in tight spaces. Featuring a threaded mount type and card extender termination method, installation is quick and secure. The contact material of phosphor bronze with gold plating ensures reliable signal transmission, while the cantilever contact type and straddle orientation provide excellent contact stability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating for enhanced durability, this connector is built to withstand harsh environmental conditions. Ideal for use in aerospace, military, and industrial applications, the EBC13DKNT connector guarantees high performance and reliability.