EBC13DKRD

Heilind Number:SULEBC13DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKRD

Detailed Description

Introducing the EBC13DKRD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of various applications. The female connector with two rows and 26 positions offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy. With a cantilever contact type and straddle orientation, it guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on PCBs. It is RoHS compliant and ideal for use in telecommunications, aerospace, and industrial equipment. Trust the EBC13DKRD for efficient and durable board-to-board connections.