EBC13DKRH

Heilind Number:SULEBC13DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKRH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKRH

Detailed Description

Introducing the EBC13DKRH, a high-performance board-to-board PCB connector designed for optimal power transmission in female connectors. With PBT and phosphor bronze construction and gold-plated contact points, this connector ensures reliable and efficient connectivity. Featuring two rows with a pitch of 2.54mm, it offers 26 positions for versatile use. The cantilever contact type and clearance hole mount make installation easy, while the card extender termination method guarantees secure attachment. Operating at a voltage of 700 VAC and handling an amperage of 3A, this connector is suitable for various applications. Its robust design, with an operating temperature range of -65 to 125°C, ensures durability in harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, the EBC13DKRH is perfect for space-constrained PCB layouts. Trust in this connector's matte tin termination plating for long-lasting performance in demanding scenarios. Explore the EBC13DKRH for your connectivity needs.